Part Details for KBPC806 by Diotec Semiconductor AG
Results Overview of KBPC806 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC806 Information
KBPC806 by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-KBPC806-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 5A KBPC8 Min Qty: 100 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1400 In Stock |
|
$1.1317 | Buy Now |
DISTI #
2721-KBPC806-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 5A KBPC8 Min Qty: 100 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1400 In Stock |
|
$1.3842 / $4.8042 | Buy Now |
DISTI #
4878-KBPC806-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 5A KBPC8 Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1531 | Buy Now |
DISTI #
637-KBPC806
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 600V, 8A, 150C RoHS: Compliant | 403 |
|
$0.8550 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 600V - 8A RoHS: Compliant | 1400 Factory Stock |
|
$0.4683 / $0.7240 | Buy Now |
DISTI #
KBPC806-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 135A Min Qty: 1 | 0 |
|
$0.5260 / $1.1590 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC8-PB10 - 600V - 8A RoHS: Compliant | 1400 Factory Stock |
|
$0.4683 / $0.7240 | Buy Now |
Part Details for KBPC806
KBPC806 CAD Models
KBPC806 Part Data Attributes
|
KBPC806
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC806
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
KBPC806 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a large copper area for heat dissipation is recommended. Ensure the diodes are placed close to the heat sink and the PCB is designed to minimize thermal resistance.
-
Power dissipation (Pd) can be calculated using the formula: Pd = (Vf x If) + (Rth x If^2), where Vf is the forward voltage, If is the forward current, and Rth is the thermal resistance.
-
The maximum allowable case temperature is 150°C, as specified in the datasheet. Exceeding this temperature may lead to reduced reliability and lifespan.
-
Yes, the KBPC806 can be used in switching power supply applications, but ensure the diodes are properly snubbed to prevent voltage spikes and ringing. A suitable snubber circuit can help reduce electromagnetic interference (EMI).
-
Use a fuse or a current-limiting resistor in series with the input to protect against overcurrent conditions. For overvoltage protection, consider using a voltage regulator or a transient voltage suppressor (TVS) diode.