Part Details for KBPC802 by Diotec Semiconductor AG
Results Overview of KBPC802 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC802 Information
KBPC802 by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-KBPC802-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 5A KBPC8 Min Qty: 100 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.3842 / $4.8042 | Buy Now |
DISTI #
4878-KBPC802-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 5A KBPC8 Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0067 | Buy Now |
DISTI #
637-KBPC802
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 200V, 8A, 150C RoHS: Compliant | 375 |
|
$0.7370 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 200V - 8A RoHS: Compliant | 1000 Factory Stock |
|
$0.4683 / $0.7240 | Buy Now |
DISTI #
KBPC802-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 8A, Ifsm: 135A Min Qty: 1 | 0 |
|
$0.4850 / $1.0870 | RFQ |
|
Master Electronics | Bridge - Single Phase - KBPC8-PB10 - 200V - 8A RoHS: Compliant | 1000 Factory Stock |
|
$0.4683 / $0.7240 | Buy Now |
Part Details for KBPC802
KBPC802 CAD Models
KBPC802 Part Data Attributes
|
KBPC802
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC802
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC802
This table gives cross-reference parts and alternative options found for KBPC802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR8-020LEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | KBPC802 vs CBR8-020LEADFREE |
KBPC802 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KBPC802 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point above 217°C to prevent damage to the device. It's also recommended to use a soldering iron with a temperature control and a fine tip to minimize thermal stress.
-
The recommended storage condition for the KBPC802 is in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%. Avoid storing the devices in direct sunlight, high temperatures, or high humidity environments.
-
Yes, the KBPC802 is suitable for high-reliability applications. Diotec Semiconductor AG follows a rigorous quality control process, and the device is manufactured using high-quality materials and processes. However, it's essential to follow the recommended operating conditions, storage, and handling guidelines to ensure the device's reliability and performance.
-
Handle the KBPC802 with care to prevent mechanical damage, electrostatic discharge (ESD), and moisture damage. Use anti-static wrist straps, mats, or packaging materials to prevent ESD damage. Avoid touching the device's pins or leads, and use a vacuum pickup or tweezers to handle the device during assembly.