Part Details for KBPC606G by Sensitron Semiconductors
Results Overview of KBPC606G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC606G Information
KBPC606G by Sensitron Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC606G
KBPC606G CAD Models
KBPC606G Part Data Attributes
|
KBPC606G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC606G
Sensitron Semiconductors
6A, 600V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-6, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC606G
This table gives cross-reference parts and alternative options found for KBPC606G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC606G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-KBPC606PBF | Vishay Intertechnologies | $1.9591 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | KBPC606G vs VS-KBPC606PBF |
PB66 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | KBPC606G vs PB66 |
KBPC606 | PRO-AN Electronic Co Ltd | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | KBPC606G vs KBPC606 |
KBPC606-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | KBPC606G vs KBPC606-G |
KBPC606 | Max-Lion Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM) | KBPC606G vs KBPC606 |
KBPC606 | Sep Electronic Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM) | KBPC606G vs KBPC606 |
PB66 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606G vs PB66 |
KBPC606 | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | KBPC606G vs KBPC606 |
KBPC606 | New Jersey Semiconductor Products Inc | Check for Price | Diode Rectifier Bridge Single 600V 6A 4-Pin D-72 | KBPC606G vs KBPC606 |
PBPC605 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | KBPC606G vs PBPC605 |