Part Details for KBPC606 by Lite-On Semiconductor Corporation
Results Overview of KBPC606 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC606 Information
KBPC606 by Lite-On Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC606
KBPC606 CAD Models
KBPC606 Part Data Attributes
|
KBPC606
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KBPC606
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PDFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for KBPC606
This table gives cross-reference parts and alternative options found for KBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-KBPC606PBF | Vishay Intertechnologies | $1.9591 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | KBPC606 vs VS-KBPC606PBF |
PB66 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | KBPC606 vs PB66 |
KBPC606 | PRO-AN Electronic Co Ltd | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | KBPC606 vs KBPC606 |
KBPC606-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | KBPC606 vs KBPC606-G |
KBPC606 | Max-Lion Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM) | KBPC606 vs KBPC606 |
KBPC606 | Sep Electronic Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM) | KBPC606 vs KBPC606 |
PB66 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606 vs PB66 |
KBPC606 | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 6A, 600V V(RRM), | KBPC606 vs KBPC606 |
KBPC606 | New Jersey Semiconductor Products Inc | Check for Price | Diode Rectifier Bridge Single 600V 6A 4-Pin D-72 | KBPC606 vs KBPC606 |
PBPC605 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | KBPC606 vs PBPC605 |