Part Details for KBPC3506 by HY Electronic Corp
Results Overview of KBPC3506 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3506 Information
KBPC3506 by HY Electronic Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC3506
KBPC3506 CAD Models
KBPC3506 Part Data Attributes
|
KBPC3506
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC3506
HY Electronic Corp
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | KBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | HY Electronic | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC3506
This table gives cross-reference parts and alternative options found for KBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC3506 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs KBPC3506 |
MB356 | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | KBPC3506 vs MB356 |
MB356 | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs MB356 |
GBPC3506 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | KBPC3506 vs GBPC3506 |
GBPC35-06-M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | KBPC3506 vs GBPC35-06-M |
MB356 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, MP-35, 4 PIN | KBPC3506 vs MB356 |
MP3506 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM), | KBPC3506 vs MP3506 |
KBPC3506 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, provide adequate heat sinking, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The maximum surge current rating for the KBPC3506 is typically 2-3 times the rated current (Irm) for a short duration (e.g., 10-20 ms). However, it's recommended to consult with the manufacturer or a reliable source for specific surge current ratings.
-
Yes, you can use multiple KBPC3506 devices in parallel to increase the current rating, but it's crucial to ensure that the devices are properly matched, and the current sharing is balanced to avoid overheating or uneven stress on individual devices.
-
The recommended fuse rating for the KBPC3506 depends on the specific application and operating conditions. As a general guideline, a fuse with a rating of 1.5-2 times the rated current (Irm) is recommended to provide adequate protection against overcurrent faults.