Part Details for KBPC3506 by Fuji Electric Co Ltd
Results Overview of KBPC3506 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3506 Information
KBPC3506 by Fuji Electric Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC3506
KBPC3506 CAD Models
KBPC3506 Part Data Attributes
|
KBPC3506
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC3506
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | KBPC35, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC3506
This table gives cross-reference parts and alternative options found for KBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC3506 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs KBPC3506 |
MB356 | Semitronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | KBPC3506 vs MB356 |
MB356 | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | KBPC3506 vs MB356 |
GBPC3506 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | KBPC3506 vs GBPC3506 |
GBPC35-06-M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | KBPC3506 vs GBPC35-06-M |
GBPC3506 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | KBPC3506 vs GBPC3506 |
MB356 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, MP-35, 4 PIN | KBPC3506 vs MB356 |
MP3506 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM), | KBPC3506 vs MP3506 |