Part Details for KBPC2510W by Jinan Gude Electronic Device Co Ltd
Results Overview of KBPC2510W by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2510W Information
KBPC2510W by Jinan Gude Electronic Device Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2510W
KBPC2510W CAD Models
KBPC2510W Part Data Attributes
|
KBPC2510W
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2510W
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 25A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for KBPC2510W
This table gives cross-reference parts and alternative options found for KBPC2510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2510W | GeneSic Semiconductor Inc | Check for Price | 1000V 25A Silicon Bridge Rectifiers in GBPC-W Package | KBPC2510W vs GBPC2510W |
KBPC2510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs KBPC2510(W) |
MP2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs MP2510 |
MP2510W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), | KBPC2510W vs MP2510W |
KBPC2510W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs KBPC2510W |
BR2510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs BR2510(W) |
MP2510(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs MP2510(W) |
BR2510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs BR2510 |
SB2510M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs SB2510M |
GBPC2510-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 1000V V(RRM), | KBPC2510W vs GBPC2510-S |