Part Details for KBPC2508T by GeneSic Semiconductor Inc
Results Overview of KBPC2508T by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2508T Information
KBPC2508T by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC2508T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9401
|
Newark | Bridge Rectifier, Single Phase, 25A, 800V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic KBPC2508T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
KBPC2508TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A KBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9180 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 800V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2600 / $2.4800 | Buy Now |
Part Details for KBPC2508T
KBPC2508T CAD Models
KBPC2508T Part Data Attributes
|
KBPC2508T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2508T
GeneSic Semiconductor Inc
800V 25A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 800 V |
KBPC2508T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using multiple vias to connect the thermal pad to the copper plane, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
-
The maximum allowed voltage imbalance between the anodes and cathodes is ±5V. Exceeding this limit can lead to device damage or malfunction.
-
Yes, the KBPC2508T can be used in a parallel configuration to increase the current rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics, and that the current sharing is balanced to prevent overheating or device damage.
-
The recommended storage condition for the KBPC2508T is in a dry, cool place with a temperature range of -40°C to 30°C and relative humidity below 60%. The devices should be stored in their original packaging or in a similar anti-static package to prevent damage from electrostatic discharge.