Part Details for KBPC2508 by Galaxy Microelectronics
Results Overview of KBPC2508 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2508 Information
KBPC2508 by Galaxy Microelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2508
KBPC2508 CAD Models
KBPC2508 Part Data Attributes
|
KBPC2508
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBPC2508
Galaxy Microelectronics
Bridge Rectifier Diode, 25A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBPC2508
This table gives cross-reference parts and alternative options found for KBPC2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2508-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBPC2508 vs GBPC2508-W |
BR2508(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBPC2508 vs BR2508(W) |
GBPC2508-S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBPC2508 vs GBPC2508-S |