-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2508 by DC Components Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC2508-DC
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.9000 / $1.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC2508
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2508
DC Components Co Ltd
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | DC COMPONENTS CO., LTD | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, provide adequate heat sinking, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
The maximum surge current rating for the KBPC2508 is typically 2-3 times the rated current (25A) for a short duration (e.g., 10ms). However, it's recommended to consult with the manufacturer or a qualified engineer for specific application requirements.
Yes, you can use multiple KBPC2508 devices in parallel to increase the current rating, but it's crucial to ensure that the devices are properly matched, and the current sharing is balanced to avoid overheating or uneven stress on individual devices.
The recommended fuse rating for overcurrent protection depends on the specific application and operating conditions. As a general guideline, a fuse rating of 1.5-2 times the rated current (25A) is recommended, but it's essential to consult with the manufacturer or a qualified engineer for specific application requirements.