Part Details for KBPC2506W-G by Sensitron Semiconductors
Results Overview of KBPC2506W-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506W-G Information
KBPC2506W-G by Sensitron Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2506W-G
KBPC2506W-G CAD Models
KBPC2506W-G Part Data Attributes
|
KBPC2506W-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC2506W-G
Sensitron Semiconductors
25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC2506W-G
This table gives cross-reference parts and alternative options found for KBPC2506W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2506W | Yangzhou Yangjie Electronics Co Ltd | $0.7461 | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506W-G vs GBPC2506W |
GBPC2506W | onsemi | $1.2927 | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | KBPC2506W-G vs GBPC2506W |
GBPC2506W | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | KBPC2506W-G vs GBPC2506W |
CBR25-060PW | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | KBPC2506W-G vs CBR25-060PW |
KBPC2508W-G | Sensitron Semiconductors | Check for Price | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | KBPC2506W-G vs KBPC2508W-G |
GBPC2506W-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk | KBPC2506W-G vs GBPC2506W-E4/51 |
GBPC2506W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | KBPC2506W-G vs GBPC2506W |
MB256W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | KBPC2506W-G vs MB256W-BP |
GBPC2506W-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, | KBPC2506W-G vs GBPC2506W-BP-HF |
GBPC2506W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, | KBPC2506W-G vs GBPC2506W-BP |