-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V 25A Silicon Bridge Rectifiers in KBPC-T Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506T by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9400
|
Newark | Bridge Rectifier, Single Phase, 25A, 600V, Screw, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic KBPC2506T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KBPC2506TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 25A KBPC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
149 In Stock |
|
$1.9180 / $3.9000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 600V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2600 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KBPC2506T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2506T
GeneSic Semiconductor Inc
600V 25A Silicon Bridge Rectifiers in KBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V |
This table gives cross-reference parts and alternative options found for KBPC2506T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC2506W | GeneSic Semiconductor Inc | Check for Price | 600V 25A Silicon Bridge Rectifiers in KBPC-W Package | KBPC2506T vs KBPC2506W |
GBJ2506A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | KBPC2506T vs GBJ2506A |
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using multiple vias to connect the thermal pad to the copper plane, and keeping the thermal path as short as possible. A minimum of 2 oz copper thickness is recommended.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
The maximum allowed voltage imbalance between the anodes and cathodes is ±5V. Exceeding this limit can lead to device damage or malfunction.
Yes, the KBPC2506T can be used in a parallel configuration to increase the current rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics, and that the current sharing is balanced to prevent overheating or device damage.
The recommended storage condition for the KBPC2506T is in a dry, cool place with a temperature range of -40°C to 30°C and relative humidity below 60%. The devices should be stored in their original packaging or in a similar anti-static package to prevent damage.