Part Details for KBPC2506 by Shanghai Lunsure Electronic Technology Co Ltd
Results Overview of KBPC2506 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506 Information
KBPC2506 by Shanghai Lunsure Electronic Technology Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2506
KBPC2506 CAD Models
KBPC2506 Part Data Attributes
|
KBPC2506
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2506
Shanghai Lunsure Electronic Technology Co Ltd
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBPC2506
This table gives cross-reference parts and alternative options found for KBPC2506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC2506(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs KBPC2506(W) |
KBPC2506W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs KBPC2506W |
GBPC2506-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs GBPC2506-BP-HF |
MP256WGP-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs MP256WGP-BP-HF |
SB256/W | RFE International Inc | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs SB256/W |
KBPC2506 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs KBPC2506 |
MP2506W | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs MP2506W |
GBPC2506-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs GBPC2506-T |
SB256W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs SB256W |
MP2506 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 600V V(RRM), | KBPC2506 vs MP2506 |