Part Details for KBPC2506 by Sensitron Semiconductors
Results Overview of KBPC2506 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506 Information
KBPC2506 by Sensitron Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC2506
KBPC2506 CAD Models
KBPC2506 Part Data Attributes
|
KBPC2506
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KBPC2506
Sensitron Semiconductors
25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, KBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBPC2506
This table gives cross-reference parts and alternative options found for KBPC2506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2506 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | KBPC2506 vs GBPC2506 |
MB251 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-25, 4 PIN | KBPC2506 vs MB251 |
MB25-6 | Diodes Incorporated | Check for Price | 25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN | KBPC2506 vs MB25-6 |
KBPC25-01 | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC2506 vs KBPC25-01 |
KBPC2501 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | KBPC2506 vs KBPC2501 |
MP251 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | KBPC2506 vs MP251 |
MP251 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | KBPC2506 vs MP251 |
KBPC2501 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, SB-35, 4 PIN | KBPC2506 vs KBPC2501 |
GBPC2501 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | KBPC2506 vs GBPC2501 |
KBPC25-01 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | KBPC2506 vs KBPC25-01 |