Part Details for KBPC2506-G by Comchip Technology Corporation Ltd
Results Overview of KBPC2506-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2506-G Information
KBPC2506-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC2506-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1852-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 25A KBPC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
465 In Stock |
|
$5.2300 / $11.0300 | Buy Now |
DISTI #
750-KBPC2506-G
|
Mouser Electronics | Bridge Rectifiers VR=600V, IO=25A RoHS: Compliant | 108 |
|
$5.2300 / $11.0300 | Buy Now |
DISTI #
51402620
|
Verical | Rectifier Bridge Diode Single 600V 25A 4-Pin Case KBPC Box RoHS: Compliant Min Qty: 500 Package Multiple: 50 | Americas - 500 |
|
$20.9774 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 900 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 720 |
|
$3.6000 / $9.0000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 650 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 25A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 500 |
|
$5.6900 / $13.9500 | Buy Now |
Part Details for KBPC2506-G
KBPC2506-G CAD Models
KBPC2506-G Part Data Attributes
|
KBPC2506-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2506-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
KBPC2506-G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad with a minimum size of 10mm x 10mm, and ensuring good thermal conductivity between the pad and the surrounding copper area. Additionally, it is recommended to use a minimum of 2oz copper thickness and to avoid placing any thermal vias under the device.
-
To ensure reliable operation at high temperatures, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet. Additionally, it is important to ensure good thermal management, such as using a heat sink or thermal interface material, and to avoid exceeding the maximum junction temperature of 150°C.
-
The recommended soldering profile for the KBPC2506-G involves a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It is also recommended to use a solder with a melting point of 217°C or higher, and to avoid using wave soldering or other high-temperature soldering methods.
-
The KBPC2506-G is a commercial-grade device and may not meet the requirements for high-reliability or automotive applications. It is recommended to consult with Comchip Technology Corporation Ltd or a qualified reliability engineer to determine if this device meets the specific requirements of your application.
-
The expected lifespan of the KBPC2506-G depends on various factors, including operating conditions, temperature, and current rating. Under normal operating conditions, the device is expected to last for at least 10 years, but this can vary depending on the specific application and environment.