Part Details for KBPC2504W by GeneSic Semiconductor Inc
Results Overview of KBPC2504W by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC2504W Information
KBPC2504W by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC2504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5927
|
Newark | Bridge Rectifier, Single Phase, 25A, 400V, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Kbpc, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic KBPC2504W RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KBPC2504W-ND
|
DigiKey | BRIDGE RECT 1P 400V 25A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9180 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 400V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2600 / $2.4800 | Buy Now |
Part Details for KBPC2504W
KBPC2504W CAD Models
KBPC2504W Part Data Attributes
|
KBPC2504W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC2504W
GeneSic Semiconductor Inc
400V 25A Silicon Bridge Rectifiers in KBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBPC2504W
This table gives cross-reference parts and alternative options found for KBPC2504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC2504T | GeneSic Semiconductor Inc | Check for Price | 400V 25A Silicon Bridge Rectifiers in KBPC-T Package | KBPC2504W vs KBPC2504T |
KBPC2504W Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the device, and a large copper area on the PCB can help to dissipate heat. The datasheet provides a recommended PCB layout, but it's essential to follow good thermal design practices to ensure optimal performance.
-
Ensure that the device is operated within the recommended temperature range (up to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Monitor the device's junction temperature and adjust the operating conditions accordingly.
-
A gate drive circuit with a low impedance output and a high current capability is recommended. The gate drive voltage should be between 10-15V, and the gate resistance should be as low as possible (typically <10 ohms).
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the device from overvoltage. Implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
The KBPC2504W is suitable for high-frequency applications up to 100 kHz. However, the optimal operating frequency range depends on the specific application and the device's thermal performance.