Part Details for KBPC25005 by SPC Multicomp
Results Overview of KBPC25005 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC25005 Information
KBPC25005 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC25005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8333
|
Newark | Diode, Bridge Rect, 1-Ph, 500V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBPC25005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$2.4100 / $2.8500 | Buy Now |
Part Details for KBPC25005
KBPC25005 CAD Models
KBPC25005 Part Data Attributes
|
KBPC25005
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC25005
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
KBPC25005 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the bridge rectifier near the AC input, using a large copper area for heat dissipation, and keeping the PCB traces as short and wide as possible to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, use a suitable thermal interface material, and follow the recommended derating curves for the device.
-
The acceptable AC input voltage range for the KBPC25005 is 200-250V, and the frequency range is 47-63Hz. Operating outside these ranges may affect the device's performance and reliability.
-
Yes, you can use multiple KBPC25005 devices in parallel to increase the current rating, but it's essential to ensure that the devices are properly matched, and the connections are made in a way that minimizes voltage and current imbalances.
-
The recommended fuse ratings for overcurrent protection depend on the specific application and the maximum expected current. As a general guideline, a fuse rating of 5-10A is suitable for most applications, but it's essential to consult the datasheet and application notes for specific guidance.