Part Details for KBPC1508W by Navitas Semiconductor
Results Overview of KBPC1508W by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1508W Information
KBPC1508W by Navitas Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC1508W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-KBPC1508W
|
Mouser Electronics | Bridge Rectifiers 800 V - 15 A RoHS: Compliant | 0 |
|
$1.8100 / $3.7400 | Order Now |
|
Onlinecomponents.com | Silicon Bridge Rectifier - 800V - 15A - KBPC-W RoHS: Compliant | 0 |
|
$1.8000 / $4.9400 | Buy Now |