Part Details for KBPC1508 by SPC Multicomp
Results Overview of KBPC1508 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1508 Information
KBPC1508 by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC1508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8331
|
Newark | Diode, Bridge Rect, 1-Ph, 800V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro KBPC1508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 611 |
|
$3.4600 / $7.6000 | Buy Now |
Part Details for KBPC1508
KBPC1508 CAD Models
KBPC1508 Part Data Attributes
|
KBPC1508
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
KBPC1508
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
KBPC1508 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the bridge rectifier near the edge of the board, with the metal tab connected to a large copper area to dissipate heat. Additionally, ensure good airflow around the component and avoid placing heat-sensitive components nearby.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 300°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure, which can damage the component. Also, ensure the PCB is clean and free of oxidation before soldering.
-
The maximum allowable voltage drop across the bridge rectifier is typically around 1.1V to 1.4V, depending on the specific application and operating conditions. Exceeding this voltage drop can lead to reduced efficiency, increased heat generation, and potentially even damage to the component.
-
While the KBPC1508 is designed for general-purpose rectification, it may not be suitable for high-frequency switching applications due to its relatively high internal capacitance and inductance. For high-frequency applications, consider using a more specialized bridge rectifier or a different component altogether.
-
To protect the KBPC1508 from overvoltage and overcurrent conditions, consider adding external protection components such as varistors, TVS diodes, or fuses in series with the input voltage. Additionally, ensure that the input voltage is within the recommended operating range and that the component is not subjected to excessive current surges.