Part Details for KBPC1504G by Ho Chien Electronics Group Inc
Results Overview of KBPC1504G by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1504G Information
KBPC1504G by Ho Chien Electronics Group Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC1504G
KBPC1504G CAD Models
KBPC1504G Part Data Attributes
|
KBPC1504G
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC1504G
Ho Chien Electronics Group Inc
Bridge Rectifier Diode, 1 Phase, 15A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for KBPC1504G
This table gives cross-reference parts and alternative options found for KBPC1504G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1504G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB154 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, MB-35, 4 PIN | KBPC1504G vs MB154 |
MP154 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, MP-50, 4 PIN | KBPC1504G vs MP154 |
GBPC15-04 | Surge Components Inc | Check for Price | BRIDGE RECTIFIER DIODE | KBPC1504G vs GBPC15-04 |
GBPC15-04-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | KBPC1504G vs GBPC15-04-G |
GBPC15-04W | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | KBPC1504G vs GBPC15-04W |
MP1505 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | KBPC1504G vs MP1505 |
KBPC1504 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | KBPC1504G vs KBPC1504 |