Part Details for KBPC1502 by Kuwait Semiconductor Co Ltd
Results Overview of KBPC1502 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1502 Information
KBPC1502 by Kuwait Semiconductor Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBPC1502
KBPC1502 CAD Models
KBPC1502 Part Data Attributes
|
KBPC1502
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1502
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 15A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for KBPC1502
This table gives cross-reference parts and alternative options found for KBPC1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC1502(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | KBPC1502 vs KBPC1502(W) |
GBPC1502S | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | KBPC1502 vs GBPC1502S |
SB152/W | RFE International Inc | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | KBPC1502 vs SB152/W |
SB152GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | KBPC1502 vs SB152GW |
SB152G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | KBPC1502 vs SB152G |
GBPC1502T | GeneSic Semiconductor Inc | Check for Price | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | KBPC1502 vs GBPC1502T |
MP1502 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | KBPC1502 vs MP1502 |
GBPC1502W | GeneSic Semiconductor Inc | Check for Price | 200V 15A Silicon Bridge Rectifiers in GBPC-W Package | KBPC1502 vs GBPC1502W |
KBPC1502W | GeneSic Semiconductor Inc | Check for Price | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | KBPC1502 vs KBPC1502W |
KBPC1502T | GeneSic Semiconductor Inc | Check for Price | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | KBPC1502 vs KBPC1502T |