Part Details for KBPC1010-G by Comchip Technology Corporation Ltd
Results Overview of KBPC1010-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1010-G Information
KBPC1010-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC1010-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1849-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 10A KBPC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9464 In Stock |
|
$4.9025 / $8.9200 | Buy Now |
DISTI #
750-KBPC1010-G
|
Mouser Electronics | Bridge Rectifiers VR=1000V, IO=10A RoHS: Compliant | 394 |
|
$4.9000 / $8.4000 | Buy Now |
DISTI #
27506153
|
Verical | Rectifier Bridge Diode Single 1KV 10A 4-Pin Case KBPC Box RoHS: Compliant Min Qty: 500 Package Multiple: 50 | Americas - 9750 |
|
$17.4962 / $19.6541 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10250 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 10A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 9750 |
|
$5.3300 / $13.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10250 |
|
RFQ |
Part Details for KBPC1010-G
KBPC1010-G CAD Models
KBPC1010-G Part Data Attributes
|
KBPC1010-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC1010-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 10A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC1010-G
This table gives cross-reference parts and alternative options found for KBPC1010-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1010-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU1010 | Diodes Incorporated | $0.8858 | Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | KBPC1010-G vs GBU1010 |
GBU1010 | HY Electronic Corp | Check for Price | Bridge Rectifier Diode | KBPC1010-G vs GBU1010 |
GBU1010 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, | KBPC1010-G vs GBU1010 |
GBU1010 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 10A, 1000V V(RRM), | KBPC1010-G vs GBU1010 |
KBPC1010 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 10A, 1000V V(RRM), | KBPC1010-G vs KBPC1010 |
KBPC1010-G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to the copper area.
-
Ensure good thermal management by providing adequate heat sinking and airflow. Also, derate the device's current rating according to the temperature derating curve provided in the datasheet.
-
The device can withstand surge currents up to 2x the rated current for a duration of 8.3ms, as per the IEC 61000-4-5 standard.
-
Yes, but ensure that the devices are matched in terms of voltage drop and current rating to prevent uneven current sharing. Also, connect the devices in parallel using a busbar or a thick copper trace to minimize resistance and inductance.
-
The recommended fuse rating is 1.5 to 2 times the rated current of the device. However, the exact fuse rating may vary depending on the specific application and fault current requirements.