Part Details for KBPC1010 KBPC8 WIRE by Yangzhou Yangjie Electronics Co Ltd
Results Overview of KBPC1010 KBPC8 WIRE by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC1010 KBPC8 WIRE Information
KBPC1010 KBPC8 WIRE by Yangzhou Yangjie Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
MP-64RJ4528GB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft | |
MP-64RJ4528GK-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 1ft |
Price & Stock for KBPC1010 KBPC8 WIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBPC1010-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 10A, Ifsm: 180A Min Qty: 1 | 190 |
|
$0.4010 / $0.9600 | Buy Now |