Part Details for KBP08M by Vishay Intertechnologies
Results Overview of KBP08M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBP08M Information
KBP08M by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBP08M
KBP08M CAD Models
KBP08M Part Data Attributes
|
KBP08M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBP08M
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBP08M
This table gives cross-reference parts and alternative options found for KBP08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W08M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | KBP08M vs W08M-BP-HF |
W08G | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | KBP08M vs W08G |
W08M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | KBP08M vs W08M |
KBP08 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | KBP08M vs KBP08 |
W08/G | RFE International Inc | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | KBP08M vs W08/G |