Part Details for KBL08 by Mospec Semiconductor Corp
Results Overview of KBL08 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBL08 Information
KBL08 by Mospec Semiconductor Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBL08
KBL08 CAD Models
KBL08 Part Data Attributes
|
KBL08
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
KBL08
Mospec Semiconductor Corp
Bridge Rectifier Diode, 3A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBL08
This table gives cross-reference parts and alternative options found for KBL08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU408 | Yangzhou Yangjie Electronics Co Ltd | $0.1906 | Bridge Rectifier Diode, 4A, 800V V(RRM), | KBL08 vs GBU408 |
GBU4K-M3/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | KBL08 vs GBU4K-M3/51 |
GBU4K | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | KBL08 vs GBU4K |
GBU4K | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | KBL08 vs GBU4K |
GBU4K | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 800V V(RRM) | KBL08 vs GBU4K |
GBU4K-H | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, | KBL08 vs GBU4K-H |
RS406L | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN | KBL08 vs RS406L |
GBU4K | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | KBL08 vs GBU4K |
GBU4K_B0_00001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, | KBL08 vs GBU4K_B0_00001 |
GBU4K | Daco Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, | KBL08 vs GBU4K |