Part Details for KBJ4G by Galaxy Microelectronics
Results Overview of KBJ4G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ4G Information
KBJ4G by Galaxy Microelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for KBJ4G
KBJ4G CAD Models
KBJ4G Part Data Attributes
|
KBJ4G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBJ4G
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for KBJ4G
This table gives cross-reference parts and alternative options found for KBJ4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBJ4G | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs KBJ4G |
GBL04D2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBL04D2G |
GBL04C2G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBL04C2G |
KBJL404G-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs KBJL404G-BP |
GBL04D2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBL04D2 |
GBJ4G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBJ4G |
RS404L | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs RS404L |
GBU404 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBU404 |
GBJ4G | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs GBJ4G |
KBJL404G-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 4A, 400V V(RRM), | KBJ4G vs KBJL404G-BP-HF |