Part Details for KBJ2508G by GeneSic Semiconductor Inc
Results Overview of KBJ2508G by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBJ2508G Information
KBJ2508G by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBJ2508G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ2508GGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 25A KBJ Min Qty: 5000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7470 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 800V/25A RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8800 / $0.9700 | Buy Now |
Part Details for KBJ2508G
KBJ2508G CAD Models
KBJ2508G Part Data Attributes
|
KBJ2508G
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBJ2508G
GeneSic Semiconductor Inc
800V 25A Silicon Bridge Rectifiers in KBJ Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBJ2508G
This table gives cross-reference parts and alternative options found for KBJ2508G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ2508G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBJL2508-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBJ2508G vs GBJL2508-BP |
GBJ2508-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBJ2508G vs GBJ2508-BP-HF |
GBJL2508-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBJ2508G vs GBJL2508-BP-HF |
D25XB80 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | KBJ2508G vs D25XB80 |
KBJ2508G Frequently Asked Questions (FAQ)
-
A good PCB layout for the KBJ2508G should prioritize thermal dissipation. Ensure a large copper area for heat sinking, use thermal vias to connect the top and bottom layers, and keep the component placement symmetrical to minimize thermal gradients.
-
Choose a gate driver that can provide a high peak current (>10A) and has a low output impedance to ensure fast switching times. The driver should also be able to handle the maximum gate-source voltage of 20V and have a suitable input logic level (e.g., 3.3V or 5V).
-
The KBJ2508G is suitable for high-frequency applications up to 100 kHz. However, the optimal operating frequency range depends on the specific application, such as motor control, power supply, or renewable energy systems. Consult the datasheet and application notes for more information.
-
To ensure reliable operation in high-temperature environments, follow proper thermal management practices, such as using a heat sink, thermal interface material, and a cooling system. Also, derate the device's power handling capability according to the temperature derating curve provided in the datasheet.
-
The KBJ2508G has an ESD rating of HBM 2kV and MM 200V. To prevent ESD damage, handle the device with an anti-static wrist strap, use ESD-safe packaging and storage, and follow proper assembly and soldering procedures.