Part Details for KBG30ZMS128G by KIOXIA
Results Overview of KBG30ZMS128G by KIOXIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBG30ZMS128G Information
KBG30ZMS128G by KIOXIA is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for KBG30ZMS128G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBG30ZMS128G
|
Avnet Americas | - Bulk (Alt: KBG30ZMS128G) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KBG30ZMS128G
|
EBV Elektronik | (Alt: KBG30ZMS128G) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KBG30ZMS128G
KBG30ZMS128G CAD Models
KBG30ZMS128G Part Data Attributes
|
KBG30ZMS128G
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
KBG30ZMS128G
KIOXIA
Flash Card,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | KIOXIA Corporation | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE |
KBG30ZMS128G Frequently Asked Questions (FAQ)
-
The KBG30ZMS128G is a high-performance SSD designed for client and enterprise applications, such as data centers, cloud storage, and high-performance computing.
-
The KBG30ZMS128G has a power loss protection (PLP) feature that ensures data integrity in the event of a power failure during write operations. The PLP feature uses a combination of capacitors and firmware to complete any in-progress writes and prevent data corruption.
-
The KBG30ZMS128G has a high endurance rating, with a total bytes written (TBW) of up to 3,500 TB, depending on the capacity and usage model. This means it can withstand a large number of write cycles, making it suitable for demanding applications.
-
Yes, the KBG30ZMS128G supports secure erase, which allows for the secure deletion of data on the drive. This feature is compliant with industry standards such as NIST 800-88 and is useful for applications that require high security and data protection.
-
The KBG30ZMS128G has an operating temperature range of 0°C to 70°C, making it suitable for use in a variety of environments. However, it's recommended to operate the drive within the specified temperature range to ensure optimal performance and reliability.