Part Details for KB2855SGD by Kingbright
Results Overview of KB2855SGD by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB2855SGD Information
KB2855SGD by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KB2855SGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1193-5-ND
|
DigiKey | LED LGT BAR 8.89MM GREEN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3385 In Stock |
|
$0.7451 / $1.9200 | Buy Now |
DISTI #
604-KB2855SGD
|
Mouser Electronics | LED Bars & Arrays GREEN LED BAR DIFF RoHS: Compliant | 207 |
|
$0.7400 / $1.9200 | Buy Now |
DISTI #
70062913
|
RS | Light Bar LED Diffused Lens Green 568nm 8.89x8.89 mm 80mcd KB2 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
87015149
|
Verical | LED Light Bar Uni-Color Green 565nm 8-Pin DIP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2430 | Americas - 200 |
|
$0.8161 / $0.8971 | Buy Now |
|
Quest Components | LED LIGHT BAR,GREEN,L.E.A. DIP | 25 |
|
$1.0018 / $1.2523 | Buy Now |
DISTI #
000000000000997869
|
Sager | LED Bars & Arrays GREEN LED BAR DIFF | 0 |
|
Buy Now |
Part Details for KB2855SGD
KB2855SGD CAD Models
KB2855SGD Part Data Attributes
|
KB2855SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2855SGD
Kingbright
Single Color LED, Super Bright Green, Diffused Green, 8.89mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 8.89 X 8.89 MM, ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for KB2855SGD
This table gives cross-reference parts and alternative options found for KB2855SGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2855SGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KB2870SGD | Kingbright | Check for Price | Single Color LED Array, Super Bright Green, Diffused Green, 8.89mm, ROHS COMPLIANT PACKAGE-16 | KB2855SGD vs KB2870SGD |