Part Details for KB26SKW01-12-FF by NKK Switches
Results Overview of KB26SKW01-12-FF by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB26SKW01-12-FF Information
KB26SKW01-12-FF by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for KB26SKW01-12-FF
KB26SKW01-12-FF CAD Models
KB26SKW01-12-FF Part Data Attributes
|
KB26SKW01-12-FF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KB26SKW01-12-FF
NKK Switches
Miniature Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Green; illumination color: Incandescent, Green; illumination voltage: 12 VAC; Mounting Type: Panel Mount, Front; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.30mm Dia; Rating: 1; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | GREEN-GREEN | |
Actuator Length | 0.138 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | 12V LAMP | |
Body Color | BLACK | |
Body Height | 38.5064 mm | |
Body Length or Diameter | 11.9888 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.559 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) Flash | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |