Part Details for KB2500SGDF3 by Kingbright
Results Overview of KB2500SGDF3 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB2500SGDF3 Information
KB2500SGDF3 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KB2500SGDF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8.89 MM X 3.81 MM LED LIGHT BAR Single Color LED, Super Bright Green, Diffused Green, 8.89mm RoHS: Compliant |
|
|
RFQ |