-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB2300EW by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1180-5-ND
|
DigiKey | LED LGT BAR 8.89X3.81MM RED Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1475 In Stock |
|
$1.2261 / $2.8700 | Buy Now |
DISTI #
604-KB2300EW
|
Mouser Electronics | LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR RoHS: Compliant | 205 |
|
$1.2800 / $2.8700 | Buy Now |
DISTI #
KB2300EW
|
TTI | LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 10000 In Stock |
|
Buy Now | |
DISTI #
KB2300EW
|
TTI | LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 10000 In Stock |
|
Buy Now | |
DISTI #
000000000001085131
|
Sager | LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KB2300EW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB2300EW
Kingbright
Single Color LED, High Efficiency Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 8.89 MM X 3.81 MM, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.12 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for KB2300EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KB2300EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KB2350EW | Kingbright | Check for Price | Single Color LED, High Efficiency Red, Diffused White, 19.05mm, ROHS COMPLIANT PACKAGE-8 | KB2300EW vs KB2350EW |
The recommended storage temperature for the KB2300EW is -30°C to 30°C, with a relative humidity of 60% or less.
Yes, the KB2300EW is suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors like moisture, dust, and extreme temperatures.
The maximum forward current rating for the KB2300EW is 30mA. Exceeding this rating may reduce the LED's lifespan or cause damage.
Yes, the KB2300EW is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The typical viewing angle for the KB2300EW is 120°, but this can vary depending on the specific application and design requirements.