Part Details for KB DMLN31.13-7D8F-36-15B5-200-R18 by OSRAM Opto Semiconductors
Results Overview of KB DMLN31.13-7D8F-36-15B5-200-R18 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB DMLN31.13-7D8F-36-15B5-200-R18 Information
KB DMLN31.13-7D8F-36-15B5-200-R18 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KB DMLN31.13-7D8F-36-15B5-200-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA 455nm -40+125 Blue 120 3V SMD2x2.8mm LED Indication - Discrete ROHS | 17 |
|
$0.4662 / $0.4904 | Buy Now |