Part Details for KAS15AR71H103KT by Kyocera AVX Components
Results Overview of KAS15AR71H103KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAS15AR71H103KT Information
KAS15AR71H103KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAS15AR71H103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAS15AR71H103KTCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7720 In Stock |
|
$0.0338 / $0.2100 | Buy Now |
DISTI #
KAS15AR71H103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAS15AR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1573 | Buy Now |
DISTI #
581-KAS15AR71H103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT TTP PENANG FINISHED RoHS: Compliant | 0 |
|
$0.0350 / $0.2100 | Order Now |
DISTI #
KAS15AR71H103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0251 | RFQ |
DISTI #
KAS15AR71H103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 10 X7R 0603 1608 Metric (Alt: KAS15AR71H103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAS15AR71H103KT
KAS15AR71H103KT CAD Models
KAS15AR71H103KT Part Data Attributes
|
KAS15AR71H103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAS15AR71H103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |