-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM21BR71H104KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21BR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM21BR71H104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 57546 |
|
$0.0230 / $0.1600 | Buy Now |
DISTI #
E02:0323_01158059
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2509 | Europe - 9400000 |
|
$0.0200 / $0.0311 | Buy Now |
DISTI #
V36:1790_10670830
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2226 | Americas - 5012000 |
|
$0.0211 / $0.0328 | Buy Now |
DISTI #
V72:2272_10670830
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 583 |
|
$0.0331 / $0.0337 | Buy Now |
DISTI #
08055C104K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAM21BR71H104KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0157 | Buy Now |
DISTI #
KAM21BR71H104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 7800 |
|
$0.0107 / $0.0908 | Buy Now |
DISTI #
KAM21BR71H104KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: KAM21BR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 252000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAM21BR71H104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR71H104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended land pattern for KAM21BR71H104KT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
The ESR of KAM21BR71H104KT is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR's impact on your circuit's performance. You may also need to consider the ESR when selecting other components and designing your PCB layout.
The maximum operating temperature range for KAM21BR71H104KT is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade at extreme temperatures, so it's crucial to consider the operating temperature range in your design and ensure that the component is used within its recommended specifications.
KAM21BR71H104KT is a ceramic capacitor, which can be sensitive to vibration and mechanical stress. While it can withstand some level of vibration, it's essential to consider the specific vibration requirements of your application and ensure that the component is properly secured and mounted to prevent mechanical stress and damage. You may also need to consult with Kyocera AVX Components' technical support for specific guidance on using KAM21BR71H104KT in high-vibration environments.
To ensure the reliability of KAM21BR71H104KT in your design, follow the recommended usage guidelines and specifications outlined in the datasheet. Additionally, consider the following best practices: use the component within its recommended operating temperature range, avoid exceeding the maximum voltage rating, and ensure proper PCB layout and routing to minimize electrical stress and noise. You may also need to perform reliability testing and validation to ensure the component meets your specific application requirements.