Part Details for KAM21BCG2A101FT by Kyocera AVX Components
Results Overview of KAM21BCG2A101FT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM21BCG2A101FT Information
KAM21BCG2A101FT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAM21BCG2A101FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21BCG2A101FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BCG2A101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1102 / $0.1177 | Buy Now |
DISTI #
581-KAM21BCG2A101FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1370 / $0.5500 | Order Now |
DISTI #
08051A101F4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A101FT NW G LOB PN 100V 100pF C0 A 581-KAM21BCG2A101FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
KAM21BCG2A101FT
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0518 | RFQ |
DISTI #
KAM21BCG2A101FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 100 V 1 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KAM21BCG2A101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BCG2A101FT
KAM21BCG2A101FT CAD Models
KAM21BCG2A101FT Part Data Attributes
|
KAM21BCG2A101FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BCG2A101FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |