Part Details for KAM03CT70J105KH by Kyocera AVX Components
Results Overview of KAM03CT70J105KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM03CT70J105KH Information
KAM03CT70J105KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAM03CT70J105KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5538
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Kam Series, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx KAM03CT70J105KH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4534 |
|
$0.0720 / $0.2220 | Buy Now |
DISTI #
70AK5539
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0201, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7T, Product Range:Kam Series, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx KAM03CT70J105KH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0540 | Buy Now |
DISTI #
478-KAM03CT70J105KHCT-ND
|
DigiKey | 0201 6.3 V X7T 1UF 10% Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27287 In Stock |
|
$0.0364 / $0.2200 | Buy Now |
DISTI #
KAM03CT70J105KH
|
Avnet Americas | - Tape and Reel (Alt: KAM03CT70J105KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0384 / $0.0392 | Buy Now |
DISTI #
581-KAM03CT70J105KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7T 0201 10 % AEC-Q200 RoHS: Compliant | 137303 |
|
$0.0370 / $0.2200 | Buy Now |
DISTI #
V72:2272_27561357
|
Arrow Electronics | 0201 X7T(-55~125℃) 1μF ±10% 6.3V, AEC-Q200 compliant RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 Container: Cut Strips | Americas - 280 |
|
$0.0337 / $0.2004 | Buy Now |
DISTI #
KAM03CT70J105KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7T 0201 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0366 / $0.0376 | Buy Now |
DISTI #
KAM03CT70J105KH
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7T, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0293 | RFQ |
DISTI #
KAM03CT70J105KH
|
Avnet Abacus | (Alt: KAM03CT70J105KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |