Part Details for KAJ05LAGT by E-Switch Inc
Results Overview of KAJ05LAGT by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAJ05LAGT Information
KAJ05LAGT by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for KAJ05LAGT
KAJ05LAGT CAD Models
KAJ05LAGT Part Data Attributes
|
KAJ05LAGT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAJ05LAGT
E-Switch Inc
Slide Switch, 5 Positions, SPST, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |