Part Details for KAF21BR71H104KT by Kyocera AVX Components
Results Overview of KAF21BR71H104KT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAF21BR71H104KT Information
KAF21BR71H104KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAF21BR71H104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF21BR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 88000 |
|
$0.0137 / $0.0145 | Buy Now |
DISTI #
KAF21BR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0152 | Buy Now |
DISTI #
KAF21BR71H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR71H104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0152 | Buy Now |
DISTI #
581-KAF21BR71H104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10 % AEC-Q200 FLEXITERM RoHS: Compliant | 25707 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
E02:0323_01158065
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2509 | Europe - 37072000 |
|
$0.0674 | Buy Now |
DISTI #
V36:1790_10670831
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2509 | Americas - 25120000 |
|
$0.0194 / $0.0251 | Buy Now |
|
Future Electronics | MLCC 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0154 / $0.0167 | Buy Now |
DISTI #
08055C104K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104KT NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 3168000 In Stock |
|
$0.0153 / $0.0172 | Buy Now |
|
Future Electronics | MLCC 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] T/R Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0154 / $0.0167 | Buy Now |
DISTI #
KAF21BR71H104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 8000 |
|
$0.0153 / $0.1600 | Buy Now |
Part Details for KAF21BR71H104KT
KAF21BR71H104KT CAD Models
KAF21BR71H104KT Part Data Attributes
|
KAF21BR71H104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF21BR71H104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
KAF21BR71H104KT Frequently Asked Questions (FAQ)
-
The recommended land pattern for KAF21BR71H104KT can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the capacitors by the body, avoiding touching the terminations or the ceramic material. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum voltage derating for KAF21BR71H104KT is typically 80% of the rated voltage. This means that if the capacitor is rated for 100V, the maximum operating voltage should be limited to 80V to ensure reliable operation and prevent premature failure.
-
KAF21BR71H104KT is rated for operation up to 125°C, but it is recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet. It is also important to ensure that the capacitor is properly cooled and that the operating temperature does not exceed the maximum rated temperature.
-
To prevent moisture absorption, it is recommended to store KAF21BR71H104KT in a dry, cool place, away from direct sunlight and moisture. The capacitors should be stored in their original packaging or in a sealed bag with desiccant to maintain a low humidity environment.