Part Details for KAE21KR72A104KU24 by Kyocera AVX Components
Results Overview of KAE21KR72A104KU24 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE21KR72A104KU24 Information
KAE21KR72A104KU24 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAE21KR72A104KU24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAE21KR72A104KU24CT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12745 In Stock |
|
$0.0522 / $0.2800 | Buy Now |
DISTI #
KAE21KR72A104KU24
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 100 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KAE21KR72A104KU24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0463 | Buy Now |
DISTI #
581-KAE21R72A104KU24
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% 0805 RoHS: Compliant | 800 |
|
$0.0540 / $0.2800 | Buy Now |
DISTI #
E02:0323_07177405
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2504 | Europe - 30000 |
|
$0.2774 / $0.2920 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR72A104KU NW G LOB PN 24 100V 0.1uF A 581-KAE21R72A104KU24 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0520 / $0.0650 | Buy Now |
DISTI #
ESD51C104K4T2A-24
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR72A104KU NW G LOB PN 24 100V 0.1uF A 581-KAE21R72A104KU24 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0520 / $0.0650 | Buy Now |
DISTI #
KAE21KR72A104KU24
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 2000 | 0 |
|
$0.0421 | RFQ |
DISTI #
KAE21KR72A104KU24
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 100 V 0805 2012 Metric 10 X7R (Alt: KAE21KR72A104KU24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAE21KR72A104KU24
KAE21KR72A104KU24 CAD Models
KAE21KR72A104KU24 Part Data Attributes
|
KAE21KR72A104KU24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAE21KR72A104KU24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
KAE21KR72A104KU24 Frequently Asked Questions (FAQ)
-
The recommended land pattern for KAE21KR72A104KU24 can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Yes, KAE21KR72A104KU24 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions are within the specified limits to prevent overheating and ensure reliability.
-
KAE21KR72A104KU24 is designed to handle power cycling, but it's essential to follow the recommended power cycling guidelines to prevent damage to the component. The datasheet provides information on the maximum number of power cycles and the recommended cycle duration to ensure reliable operation.
-
Yes, KAE21KR72A104KU24 is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes.
-
The typical ESR (Equivalent Series Resistance) value for KAE21KR72A104KU24 is around 10-20 mΩ. However, the actual ESR value may vary depending on the operating frequency, temperature, and other factors. It's essential to consult the datasheet and application notes for more information on ESR and how it affects the component's performance.