-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE05TGGR by E-Switch Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9718
|
Newark | Tr Rohs Compliant: Yes |E-Switch KAE05TGGR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5300 | Buy Now |
DISTI #
KAE05TGGR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9929 | Buy Now |
DISTI #
612-KAE05TGGR
|
Mouser Electronics | DIP Switches / SIP Switches 5 Position Recessed w/Seal Gullwing | 0 |
|
$0.9190 | Order Now |
DISTI #
74897457
|
RS | DIP Switch, SPST, 5 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal Min Qty: 1800 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE05TGGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE05TGGR
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 13.7414 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |