Part Details for KAE04SGGT by TE Connectivity
Results Overview of KAE04SGGT by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE04SGGT Information
KAE04SGGT by TE Connectivity is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KAE04SGGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tube RoHS: Compliant | 0 |
|
$0.8110 / $1.1820 | Buy Now |