-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAE04LGGR by E-Switch Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9708
|
Newark | Dip Sw, Spst-No, 0.025A, 24V, 4Pos, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-No, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAE04LGGR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
DISTI #
EG5020CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9911 In Stock |
|
$0.8560 / $1.6800 | Buy Now |
DISTI #
612-KAE04LGGR
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Extended Gold Gullwing | 3276 |
|
$0.9100 / $1.5900 | Buy Now |
DISTI #
72423963
|
RS | DIP Switch, SPST, 4 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAE Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2100 |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
69080729
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R Min Qty: 700 Package Multiple: 700 Date Code: 2203 | Americas - 2100 |
|
$1.0387 / $1.2636 | Buy Now |
DISTI #
KAE04LGGR
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 2100 | 0 |
|
$0.9900 | RFQ |
DISTI #
KAE04LGGR
|
IBS Electronics | SWITCH DIP OFF ON SPST 4 RAISED SLIDE 0.025A 24VDC GULL WING 2.54MM SMD T/R Min Qty: 700 Package Multiple: 1 | 7000 |
|
$0.9945 / $1.0439 | Buy Now |
|
Master Electronics | Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Extended Actuator - 2000 cycles - Tape&Reel RoHS: Compliant |
2100 In Stock |
|
$0.7870 / $0.9720 | Buy Now |
|
New Advantage Corporation | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 4200 |
|
$1.2200 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAE04LGGR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAE04LGGR
E-Switch Inc
Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.028 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.2992 mm | |
Body Height | 3.7592 mm | |
Body Length or Diameter | 11.2014 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 in-lbs).
Yes, the KAE04LGGR is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration applications.
Yes, the KAE04LGGR meets the requirements for automotive applications, including temperature range, vibration, and electrical performance.
The recommended wire size for the switch's terminals is 24-18 AWG (0.25-1.0 mm²).
Yes, the KAE04LGGR is designed to operate in temperatures ranging from -40°C to 85°C and can withstand humidity up to 95% RH.