Part Details for KA79L12AZ by Fairchild Semiconductor Corporation
Results Overview of KA79L12AZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA79L12AZ Information
KA79L12AZ by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA79L12AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,FIXED,-12V,BIPOLAR,SIP,3PIN,PLASTIC | 3356 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for KA79L12AZ
KA79L12AZ CAD Models
KA79L12AZ Part Data Attributes
|
KA79L12AZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA79L12AZ
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for KA79L12AZ
This table gives cross-reference parts and alternative options found for KA79L12AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA79L12AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA79L12AZTA | Rochester Electronics LLC | Check for Price | 12V FIXED NEGATIVE REGULATOR, PBCY3, TO-92, 3 PIN | KA79L12AZ vs KA79L12AZTA |
KA79L12AZTA | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | KA79L12AZ vs KA79L12AZTA |