Part Details for KA78L05AZBU by onsemi
Results Overview of KA78L05AZBU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA78L05AZBU Information
KA78L05AZBU by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA78L05AZBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA78L05AZBU
|
Avnet Silica | LDO Regulator Pos 5V 01A 3Pin TO92R Bulk (Alt: KA78L05AZBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG LINEAR 5V 100MA TO92-3 | 20000 |
|
RFQ |
Part Details for KA78L05AZBU
KA78L05AZBU CAD Models
KA78L05AZBU Part Data Attributes
|
KA78L05AZBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA78L05AZBU
onsemi
3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA78L05AZBU
This table gives cross-reference parts and alternative options found for KA78L05AZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L05AZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05ABPG | onsemi | $0.1809 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | KA78L05AZBU vs MC78L05ABPG |
L78L05ABZ | STMicroelectronics | $0.1926 | Positive voltage regulators | KA78L05AZBU vs L78L05ABZ |
LM78L05ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, TO-92 | KA78L05AZBU vs LM78L05ACZ |
UA78L05AILP | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | KA78L05AZBU vs UA78L05AILP |
LM340LAZ-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | KA78L05AZBU vs LM340LAZ-5.0 |
TA78L05S | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator | KA78L05AZBU vs TA78L05S |
MC78L05BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | KA78L05AZBU vs MC78L05BP-AP |
UA78L05QLP | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 | KA78L05AZBU vs UA78L05QLP |
MC78L05BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | KA78L05AZBU vs MC78L05BP |
LM340LAZ-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | KA78L05AZBU vs LM340LAZ-5.0 |
KA78L05AZBU Frequently Asked Questions (FAQ)
-
The maximum input voltage for the KA78L05AZBU is 35V, but it's recommended to keep it below 25V for optimal performance and to prevent overheating.
-
To ensure stability, a minimum output capacitance of 1uF is recommended, and the ESR (Equivalent Series Resistance) of the capacitor should be less than 5 ohms.
-
The maximum current that the KA78L05AZBU can supply is 1A, but it's recommended to keep it below 0.5A for optimal performance and to prevent overheating.
-
To protect the KA78L05AZBU from overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the input voltage and output current within the recommended limits.
-
The KA78L05AZBU is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper heat sinking and airflow to prevent overheating in high-temperature environments.