Part Details for KA78L05AAZTA by onsemi
Results Overview of KA78L05AAZTA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA78L05AAZTA Information
KA78L05AAZTA by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA78L05AAZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
KA78L05AAZTA
|
Avnet Silica | LDO Regulator Pos 5V 01A 3Pin TO92R Ammo (Alt: KA78L05AAZTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KA78L05AAZTA
|
EBV Elektronik | LDO Regulator Pos 5V 01A 3Pin TO92R Ammo (Alt: KA78L05AAZTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KA78L05AAZTA
KA78L05AAZTA CAD Models
KA78L05AAZTA Part Data Attributes
|
KA78L05AAZTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA78L05AAZTA
onsemi
3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for KA78L05AAZTA
This table gives cross-reference parts and alternative options found for KA78L05AAZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L05AAZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L05ABPRP | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | KA78L05AAZTA vs MC78L05ABPRP |
MC78L05ABPRP | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | KA78L05AAZTA vs MC78L05ABPRP |
KA78L05AAZTA Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the KA78L05AAZTA is 35V, although it's recommended to keep it below 25V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 1uF, and a maximum ESR of 5 ohms. Additionally, keep the input capacitance as close to the regulator as possible, and use a low-ESR capacitor.
-
The maximum output current that the KA78L05AAZTA can provide is 1A, although it's recommended to keep it below 0.5A for optimal performance and reliability.
-
To protect the KA78L05AAZTA from overheating, make sure to provide adequate heat sinking, and keep the junction temperature below 125°C. You can also use thermal shutdown protection circuits to prevent overheating.
-
Yes, the KA78L05AAZTA is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high reliability and low failure rate.