Part Details for KA7824ETU by onsemi
Results Overview of KA7824ETU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA7824ETU Information
KA7824ETU by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA7824ETU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA7824 - Fixed Positive Standard Regulator, 24VBIPolar, PSFM3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$0.2375 / $0.3831 | Buy Now |
DISTI #
KA7824ETU
|
Avnet Silica | (Alt: KA7824ETU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KA7824ETU
KA7824ETU CAD Models
KA7824ETU Part Data Attributes
|
KA7824ETU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA7824ETU
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.25 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7824ETU
This table gives cross-reference parts and alternative options found for KA7824ETU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7824ETU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7824BTG | onsemi | $0.3735 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | KA7824ETU vs MC7824BTG |
KA7824ETU Frequently Asked Questions (FAQ)
-
The KA7824ETU can handle input voltages up to 35V, but it's recommended to keep the input voltage at least 2V above the output voltage to ensure proper regulation.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) of the capacitor should be less than 5 ohms.
-
The KA7824ETU can provide up to 1A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage.
-
To protect the KA7824ETU from overheating, ensure good airflow around the device, and consider adding a heat sink if the device is expected to operate at high temperatures or with high output currents.
-
Yes, the KA7824ETU is suitable for high-reliability applications, but it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.