Part Details for KA7500C by onsemi
Results Overview of KA7500C by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA7500C Information
KA7500C by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA7500C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C6577
|
Newark | Ic, smps Controller, voltage-Mode, bipolar, dip,16Pin, plastic Rohs Compliant: Yes |Onsemi KA7500C RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
88042533
|
Verical | DC/DC Cntrlr Single-OUT Step Down 200kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1411 Package Multiple: 1 Date Code: 1201 | Americas - 1500 |
|
$0.1986 / $0.2659 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 0.25 A SWITCHING CONTROLLER, 300 KHZ SWITCHING FREQ-MAX, PDIP16 | 336 |
|
$0.3515 / $0.7030 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1500 |
|
$0.1589 / $0.2563 | Buy Now |
DISTI #
KA7500C
|
EBV Elektronik | DC DC Cntrlr DualOUT PWM DC to DC Controller 03V to 38V Input 16Pin PDIP W Tube (Alt: KA7500C) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KA7500C
KA7500C CAD Models
KA7500C Part Data Attributes
|
KA7500C
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA7500C
onsemi
PWM Controller programmable frequency upto 300khz, PDIP-16, 1500-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Package Description | DIP-16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA7500C
This table gives cross-reference parts and alternative options found for KA7500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA7500C | Fairchild Semiconductor Corporation | Check for Price | PWM Controller programmable frequency upto 300khz, 16LD, MDIP, JEDEC MS-001, .300" WIDE, 1500/RAIL | KA7500C vs KA7500C |
CS-5150HDR16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | KA7500C vs CS-5150HDR16 |
AN8014S | Panasonic Electronic Components | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | KA7500C vs AN8014S |
SC1109ACSTR | Semtech Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 225kHz Switching Freq-Max, PDSO16, SOIC-16 | KA7500C vs SC1109ACSTR |
CS-5150HD16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | KA7500C vs CS-5150HD16 |
NJM3524M | New Japan Radio Co Ltd | Check for Price | Switching Controller, Voltage-mode, 0.1A, 30kHz Switching Freq-Max, BIPolar, PDSO16, DMP-16 | KA7500C vs NJM3524M |
CS-5155HD16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | KA7500C vs CS-5155HD16 |
CS-5158D16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | KA7500C vs CS-5158D16 |
HA17524P | Hitachi Ltd | Check for Price | Switching Controller, Voltage-mode, 0.1A, 450kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | KA7500C vs HA17524P |
CS-5151HDR16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | KA7500C vs CS-5151HDR16 |
KA7500C Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the input voltage rises and falls monotonically, and that the enable pin is properly biased during startup and shutdown. A soft-start circuit can also be used to reduce inrush current.
-
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this limit may affect the device's stability and performance.
-
Yes, but the device's performance and reliability may be affected above 85°C. Ensure proper thermal management and derate the output current accordingly.
-
Check the PCB layout, component selection, and input/output filtering. Ensure that the device is properly decoupled and that the output capacitor is suitable for the application.