Part Details for KA5M0280RYDTU by onsemi
Results Overview of KA5M0280RYDTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA5M0280RYDTU Information
KA5M0280RYDTU by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KA5M0280RYDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA5M0280RYDTU
|
EBV Elektronik | Power Switch 2A 4Pin4Tab TO220F Rail (Alt: KA5M0280RYDTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KA5M0280RYDTU
KA5M0280RYDTU CAD Models
KA5M0280RYDTU Part Data Attributes
|
KA5M0280RYDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA5M0280RYDTU
onsemi
650V Integrated Power Switch for 25Watt offline flyback converters, TO-220-4 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-4 FullPak | |
Package Description | TO-220F, 4 PIN | |
Manufacturer Package Code | 340BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KA5M0280RYDTU
This table gives cross-reference parts and alternative options found for KA5M0280RYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5M0280RYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA5M0280R-YDTU | Fairchild Semiconductor Corporation | Check for Price | 8 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PZFM4, TO-220F, 4 PIN | KA5M0280RYDTU vs KA5M0280R-YDTU |
KA5M0280RYDTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PZFM4, TO-220F, 4 PIN | KA5M0280RYDTU vs KA5M0280RYDTU |
KA5M0280RTU | Rochester Electronics LLC | Check for Price | 8 A SWITCHING REGULATOR, PSFM4, TO-220F, 4 PIN | KA5M0280RYDTU vs KA5M0280RTU |
KA5M0280RTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | KA5M0280RYDTU vs KA5M0280RTU |
KA5M0280RYDTU Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
-
The KA5M0280RYDTU has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or container.
-
Yes, the KA5M0280RYDTU is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure you follow the recommended operating conditions, and consult with onsemi's application engineers for specific requirements.
-
Use a soldering temperature of 260°C (500°F) for a maximum of 10 seconds. Ensure the device is not exposed to temperatures above 260°C (500°F) for an extended period.