Part Details for KA5M0280RTU by onsemi
Results Overview of KA5M0280RTU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KA5M0280RTU Information
KA5M0280RTU by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for KA5M0280RTU
KA5M0280RTU CAD Models
KA5M0280RTU Part Data Attributes
|
KA5M0280RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA5M0280RTU
onsemi
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TO-220, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XSFM-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.34 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP4/7,.14 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
KA5M0280RTU Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Yes, the KA5M0280RTU can be used in switching regulator applications. However, ensure that the device is properly bypassed and decoupled, and that the switching frequency is within the recommended range.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins. Also, follow proper handling and storage procedures to prevent ESD damage.